RFI Shield Finger Beryllium Copper Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78631603012

DigiKey Part Number
732-78631603012TR-ND - Tape & Reel (TR)
732-78631603012CT-ND - Cut Tape (CT)
732-78631603012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78631603012
Description
RFI SHLD FINGER BECU GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Beryllium Copper Gold
Datasheet
 Datasheet
EDA/CAD Models
78631603012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.118" (3.00mm)
Length
0.236" (6.00mm)
Height
0.472" (12.00mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-40°C ~ 100°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-40°F ~ 212°F (-40°C ~ 100°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1040,14800 Kč401,48 Kč
2537,29240 Kč932,31 Kč
5035,75540 Kč1 787,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25029,21324 Kč7 303,31 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč