
78631603012 | |
|---|---|
DigiKey Part Number | 732-78631603012TR-ND - Tape & Reel (TR) 732-78631603012CT-ND - Cut Tape (CT) 732-78631603012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631603012 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 78631603012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.118" (3.00mm) | |
Length | 0.236" (6.00mm) | |
Height | 0.472" (12.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -40°F ~ 212°F (-40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,58000 Kč | 44,58 Kč |
| 10 | 39,82700 Kč | 398,27 Kč |
| 25 | 36,99400 Kč | 924,85 Kč |
| 50 | 35,46940 Kč | 1 773,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,97952 Kč | 7 244,88 Kč |
| Unit Price without VAT: | 44,58000 Kč |
|---|---|
| Unit Price with VAT: | 53,94180 Kč |




