
78631503040 | |
|---|---|
DigiKey Part Number | 732-78631503040TR-ND - Tape & Reel (TR) 732-78631503040CT-ND - Cut Tape (CT) 732-78631503040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631503040 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 78631503040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.118" (3.00mm) | |
Length | 0.197" (5.00mm) | |
Height | 0.157" (4.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -40°F ~ 212°F (-40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 22,62100 Kč | 226,21 Kč |
| 100 | 21,05910 Kč | 2 105,91 Kč |
| 500 | 20,42840 Kč | 10 214,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,69004 Kč | 33 380,08 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


