
78631302030 | |
|---|---|
DigiKey Part Number | 732-78631302030TR-ND - Tape & Reel (TR) 732-78631302030CT-ND - Cut Tape (CT) 732-78631302030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631302030 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold |
Datasheet | Datasheet |
EDA/CAD Models | 78631302030 Models |
Category | Length 0.118" (3.00mm) |
Manufacturer Würth Elektronik | Height 0.118" (3.00mm) |
Series | Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Gold |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Shield Finger | Storage/Refrigeration Temperature -40°F ~ 212°F (-40°C ~ 100°C) |
Width 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 22,76200 Kč | 227,62 Kč |
| 100 | 21,12400 Kč | 2 112,40 Kč |
| 500 | 20,23998 Kč | 10 119,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,05038 Kč | 42 625,95 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

