Round Spacer Threaded M3 Steel 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78614150360

DigiKey Part Number
732-78614150360TR-ND - Tape & Reel (TR)
732-78614150360CT-ND - Cut Tape (CT)
732-78614150360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78614150360
Description
ROUND SPACER M3 STEEL 15MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Round Spacer Threaded M3 Steel 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
78614150360 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.591" (15.00mm)
Length - Overall
0.646" (16.40mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1057,34600 Kč573,46 Kč
5051,50800 Kč2 575,40 Kč
10043,73880 Kč4 373,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25041,98928 Kč10 497,32 Kč
50037,33276 Kč18 666,38 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč