
78614150360 | |
|---|---|
DigiKey Part Number | 732-78614150360TR-ND - Tape & Reel (TR) 732-78614150360CT-ND - Cut Tape (CT) 732-78614150360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614150360 |
Description | ROUND SPACER M3 STEEL 15MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded M3 Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78614150360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.646" (16.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 57,34600 Kč | 573,46 Kč |
| 50 | 51,50800 Kč | 2 575,40 Kč |
| 100 | 43,73880 Kč | 4 373,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,98928 Kč | 10 497,32 Kč |
| 500 | 37,33276 Kč | 18 666,38 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


