Round Spacer Threaded M3 Steel 0.551" (14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78614140360

DigiKey Part Number
732-78614140360TR-ND - Tape & Reel (TR)
732-78614140360CT-ND - Cut Tape (CT)
732-78614140360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78614140360
Description
ROUND SPACER M3 STEEL 14MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Round Spacer Threaded M3 Steel 0.551" (14.00mm)
Datasheet
 Datasheet
EDA/CAD Models
78614140360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.165" (4.20mm)
Series
Diameter - Outside
0.236" (6.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Between Board Height
0.551" (14.00mm)
Part Status
Active
Length - Overall
0.606" (15.40mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Tin
Gender
Female, Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 748
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1055,81300 Kč558,13 Kč
5050,14320 Kč2 507,16 Kč
10042,56290 Kč4 256,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25042,56296 Kč10 640,74 Kč
50037,85940 Kč18 929,70 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč