Round Spacer Unthreaded Steel 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78614120960

DigiKey Part Number
732-78614120960TR-ND - Tape & Reel (TR)
732-78614120960CT-ND - Cut Tape (CT)
732-78614120960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78614120960
Description
ROUND SPACER STEEL 12MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
78614120960 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Swage
Mfr
Diameter - Inside
0.165" (4.20mm)
Series
Diameter - Outside
0.236" (6.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Between Board Height
0.472" (12.00mm)
Part Status
Active
Length - Overall
0.528" (13.41mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Plating
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1051,21400 Kč512,14 Kč
5046,00660 Kč2 300,33 Kč
10039,05630 Kč3 905,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30039,05627 Kč11 716,88 Kč
60034,73070 Kč20 838,42 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč