
78614100960 | |
|---|---|
DigiKey Part Number | 732-78614100960TR-ND - Tape & Reel (TR) 732-78614100960CT-ND - Cut Tape (CT) 732-78614100960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614100960 |
Description | ROUND SPACER STEEL 10MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78614100960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.449" (11.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 48,16900 Kč | 481,69 Kč |
| 50 | 43,25580 Kč | 2 162,79 Kč |
| 100 | 36,72550 Kč | 3 672,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 35,25623 Kč | 12 339,68 Kč |
| 700 | 31,34581 Kč | 21 942,07 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

