
78614090360 | |
|---|---|
DigiKey Part Number | 732-78614090360TR-ND - Tape & Reel (TR) 732-78614090360CT-ND - Cut Tape (CT) 732-78614090360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614090360 |
Description | ROUND SPACER M3 STEEL 9MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded M3 Steel 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78614090360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.409" (10.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 48,16900 Kč | 481,69 Kč |
| 50 | 43,25580 Kč | 2 162,79 Kč |
| 100 | 36,72550 Kč | 3 672,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 35,25670 Kč | 14 102,68 Kč |
| 800 | 31,34608 Kč | 25 076,86 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

