Round Spacer Threaded M3 Steel 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78614080360

DigiKey Part Number
732-78614080360TR-ND - Tape & Reel (TR)
732-78614080360CT-ND - Cut Tape (CT)
732-78614080360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78614080360
Description
ROUND SPACER M3 STEEL 8MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Round Spacer Threaded M3 Steel 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
78614080360 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.315" (8.00mm)
Length - Overall
0.370" (9.40mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1046,63700 Kč466,37 Kč
5041,89100 Kč2 094,55 Kč
10035,54960 Kč3 554,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45034,12782 Kč15 357,52 Kč
90030,35798 Kč27 322,18 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč