
78614050360 | |
|---|---|
DigiKey Part Number | 732-78614050360TR-ND - Tape & Reel (TR) 732-78614050360CT-ND - Cut Tape (CT) 732-78614050360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614050360 |
Description | ROUND SPACER M3 STEEL 5MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded M3 Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78614050360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.252" (6.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 42,12100 Kč | 421,21 Kč |
| 50 | 37,84800 Kč | 1 892,40 Kč |
| 100 | 32,12230 Kč | 3 212,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 25,72731 Kč | 16 722,75 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |










