Round Spacer Unthreaded Steel 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78614025960

DigiKey Part Number
732-78614025960TR-ND - Tape & Reel (TR)
732-78614025960CT-ND - Cut Tape (CT)
732-78614025960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78614025960
Description
ROUND SPACER STEEL 2.50MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
78614025960 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.098" (2.50mm)
Length - Overall
0.154" (3.90mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1036,68400 Kč366,84 Kč
5032,94580 Kč1 647,29 Kč
10027,96930 Kč2 796,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
95023,88733 Kč22 692,96 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč