Round Spacer Threaded M3 Steel 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78614015360

DigiKey Part Number
732-78614015360TR-ND - Tape & Reel (TR)
732-78614015360CT-ND - Cut Tape (CT)
732-78614015360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78614015360
Description
ROUND SPACER M3 STEEL 1.50MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Round Spacer Threaded M3 Steel 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
78614015360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.165" (4.20mm)
Series
Diameter - Outside
0.236" (6.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Between Board Height
0.059" (1.50mm)
Part Status
Active
Length - Overall
0.114" (2.90mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Tin
Gender
Female, Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1036,68400 Kč366,84 Kč
5032,94580 Kč1 647,29 Kč
10027,96930 Kč2 796,93 Kč
50024,88264 Kč12 441,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20024,88281 Kč29 859,37 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč