


784775 | |
|---|---|
DigiKey Part Number | 732-10165-ND |
Manufacturer | |
Manufacturer Product Number | 784775 |
Description | SMD POWER INDUCTORS WE-PD2A - 78 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 350 Pieces (35 Values - 10 Each) Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 350 Pieces (35 Values - 10 Each) | |
Inductance Range | 10µH ~ 180µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 765,15000 Kč | 3 765,15 Kč |
| Unit Price without VAT: | 3 765,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 555,83150 Kč |

