



784773082 | |
|---|---|
DigiKey Part Number | 732-6811-2-ND - Tape & Reel (TR) 732-6811-1-ND - Cut Tape (CT) 732-6811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784773082 |
Description | FIXED IND 8.2UH 1.5A 146MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 146mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784773082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 146mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4532 | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 36,18500 Kč | 361,85 Kč |
| 50 | 32,58540 Kč | 1 629,27 Kč |
| 100 | 30,16470 Kč | 3 016,47 Kč |
| 250 | 28,94376 Kč | 7 235,94 Kč |
| 500 | 26,54406 Kč | 13 272,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,71111 Kč | 32 566,67 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |


