WE-XHMA_7843xxxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78439370100

DigiKey Part Number
732-78439370100TR-ND - Tape & Reel (TR)
732-78439370100CT-ND - Cut Tape (CT)
732-78439370100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78439370100
Description
WE-XHMA SMT POWER INDUCTOR 1510;
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 11.5 A 6.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78439370100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
31.2A
Shielding
Shielded
DC Resistance (DCR)
6.4mOhm
Q @ Freq
-
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.646" L x 0.606" W (16.40mm x 15.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,27000 Kč142,27 Kč
10130,60400 Kč1 306,04 Kč
50120,60580 Kč6 030,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15082,27853 Kč12 341,78 Kč
Manufacturers Standard Package
Unit Price without VAT:142,27000 Kč
Unit Price with VAT:172,14670 Kč