8.2 µH Shielded Drum Core, Wirewound Inductor 13 A 5.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78439370082

DigiKey Part Number
732-78439370082TR-ND - Tape & Reel (TR)
732-78439370082CT-ND - Cut Tape (CT)
732-78439370082DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78439370082
Description
FIXED IND 8.2UH 13A 5.5 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 13 A 5.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78439370082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
36.4A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.646" L x 0.606" W (16.40mm x 15.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,42000 Kč143,42 Kč
10131,65700 Kč1 316,57 Kč
50121,57840 Kč6 078,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15082,94213 Kč12 441,32 Kč
Manufacturers Standard Package
Unit Price without VAT:143,42000 Kč
Unit Price with VAT:173,53820 Kč