
78439370068 | |
|---|---|
DigiKey Part Number | 732-78439370068TR-ND - Tape & Reel (TR) 732-78439370068CT-ND - Cut Tape (CT) 732-78439370068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439370068 |
Description | FIXED IND 6.8UH 15A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 15 A 4.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439370068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.646" L x 0.606" W (16.40mm x 15.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 131,65700 Kč | 1 316,57 Kč |
| 50 | 121,57840 Kč | 6 078,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 82,94213 Kč | 12 441,32 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |

