
78439369150 | |
|---|---|
DigiKey Part Number | 732-78439369150TR-ND - Tape & Reel (TR) 732-78439369150CT-ND - Cut Tape (CT) 732-78439369150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439369150 |
Description | WE-XHMA SMT POWER INDUCTOR 1090; |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 8.3 A 14.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439369150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.413" W (11.60mm x 10.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,77000 Kč | 109,77 Kč |
| 10 | 100,81700 Kč | 1 008,17 Kč |
| 50 | 93,11020 Kč | 4 655,51 Kč |
| 100 | 86,44450 Kč | 8 644,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 63,53150 Kč | 19 059,45 Kč |
| Unit Price without VAT: | 109,77000 Kč |
|---|---|
| Unit Price with VAT: | 132,82170 Kč |

