
78439369100 | |
---|---|
DigiKey Part Number | 732-78439369100TR-ND - Tape & Reel (TR) 732-78439369100CT-ND - Cut Tape (CT) 732-78439369100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439369100 |
Description | WE-XHMA SMT POWER INDUCTOR 1090; |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 9.4 A 11mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439369100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.413" W (11.60mm x 10.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 109,77000 Kč | 109,77 Kč |
10 | 100,81700 Kč | 1 008,17 Kč |
50 | 93,11020 Kč | 4 655,51 Kč |
100 | 86,44450 Kč | 8 644,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 63,53150 Kč | 19 059,45 Kč |
Unit Price without VAT: | 109,77000 Kč |
---|---|
Unit Price with VAT: | 132,82170 Kč |