6.8 µH Shielded Drum Core, Wirewound Inductor 10.5 A 7.16mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78439369068

DigiKey Part Number
732-78439369068TR-ND - Tape & Reel (TR)
732-78439369068CT-ND - Cut Tape (CT)
732-78439369068DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78439369068
Description
FIXED IND 6.8UH 10.5A 7.16 MOHM
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 10.5 A 7.16mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78439369068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23.25A
Shielding
Shielded
DC Resistance (DCR)
7.16mOhm
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.457" L x 0.413" W (11.60mm x 10.50mm)
Height - Seated (Max)
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
10101,63000 Kč1 016,30 Kč
5093,86100 Kč4 693,05 Kč
10087,14170 Kč8 714,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30064,04390 Kč19 213,17 Kč
Manufacturers Standard Package
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč