
78439358068 | |
---|---|
DigiKey Part Number | 732-78439358068TR-ND - Tape & Reel (TR) 732-78439358068CT-ND - Cut Tape (CT) 732-78439358068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439358068 |
Description | WE-XHMA SMT POWER INDUCTOR 8080; |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 7.2 A 13mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439358068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.327" W (8.80mm x 8.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 100,82000 Kč | 100,82 Kč |
10 | 92,69400 Kč | 926,94 Kč |
50 | 85,61140 Kč | 4 280,57 Kč |
100 | 79,77890 Kč | 7 977,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 59,62588 Kč | 29 812,94 Kč |
Unit Price without VAT: | 100,82000 Kč |
---|---|
Unit Price with VAT: | 121,99220 Kč |