
78439358022 | |
|---|---|
DigiKey Part Number | 732-78439358022TR-ND - Tape & Reel (TR) 732-78439358022CT-ND - Cut Tape (CT) 732-78439358022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439358022 |
Description | WE-XHMA SMT POWER INDUCTOR 8080; |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 13 A 3.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439358022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.327" W (8.80mm x 8.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,82000 Kč | 100,82 Kč |
| 10 | 92,69400 Kč | 926,94 Kč |
| 50 | 85,61140 Kč | 4 280,57 Kč |
| 100 | 79,77890 Kč | 7 977,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,62588 Kč | 29 812,94 Kč |
| Unit Price without VAT: | 100,82000 Kč |
|---|---|
| Unit Price with VAT: | 121,99220 Kč |

