1 µH Shielded Drum Core, Wirewound Inductor 17 A 2.1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78439358010

DigiKey Part Number
732-78439358010TR-ND - Tape & Reel (TR)
732-78439358010CT-ND - Cut Tape (CT)
732-78439358010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78439358010
Description
FIXED IND 1UH 17A 2.1 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 17 A 2.1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78439358010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
38.15A
Shielding
Shielded
DC Resistance (DCR)
2.1mOhm
Q @ Freq
-
Frequency - Self Resonant
53MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.346" L x 0.327" W (8.80mm x 8.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
1093,44100 Kč934,41 Kč
5086,30180 Kč4 315,09 Kč
10080,42230 Kč8 042,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50060,10678 Kč30 053,39 Kč
Manufacturers Standard Package
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč