4.7 µH Shielded Drum Core, Wirewound Inductor 4.7 A 31mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78439344047

DigiKey Part Number
732-78439344047TR-ND - Tape & Reel (TR)
732-78439344047CT-ND - Cut Tape (CT)
732-78439344047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78439344047
Description
FIXED IND 4.7UH 4.7A 31 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.7 A 31mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78439344047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.5A
Shielding
Shielded
DC Resistance (DCR)
31mOhm
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1063,41400 Kč634,14 Kč
5058,58440 Kč2 929,22 Kč
10054,38480 Kč5 438,48 Kč
50048,83294 Kč24 416,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,89620 Kč39 896,20 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč