
78439344022 | |
|---|---|
DigiKey Part Number | 732-78439344022TR-ND - Tape & Reel (TR) 732-78439344022CT-ND - Cut Tape (CT) 732-78439344022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439344022 |
Description | FIXED IND 2.2UH 8A 10.5 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 10.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439344022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 63,41400 Kč | 634,14 Kč |
| 50 | 58,58440 Kč | 2 929,22 Kč |
| 100 | 54,38480 Kč | 5 438,48 Kč |
| 500 | 48,83294 Kč | 24 416,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,31616 Kč | 40 316,16 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |


