1 µH Shielded Drum Core, Wirewound Inductor 12 A 5.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78439344010

DigiKey Part Number
732-78439344010TR-ND - Tape & Reel (TR)
732-78439344010CT-ND - Cut Tape (CT)
732-78439344010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78439344010
Description
FIXED IND 1UH 12A 5.5 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 12 A 5.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78439344010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24.95A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm
Q @ Freq
-
Frequency - Self Resonant
59MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1063,41400 Kč634,14 Kč
5058,58440 Kč2 929,22 Kč
10054,38480 Kč5 438,48 Kč
50048,83294 Kč24 416,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,89620 Kč39 896,20 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč