
78438367100 | |
|---|---|
DigiKey Part Number | 732-78438367100TR-ND - Tape & Reel (TR) 732-78438367100CT-ND - Cut Tape (CT) 732-78438367100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438367100 |
Description | FIXED IND 10UH 3.3A 70.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.3 A 70.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438367100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.213" W (5.40mm x 5.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 44,55800 Kč | 445,58 Kč |
| 20 | 40,52600 Kč | 810,52 Kč |
| 100 | 36,51550 Kč | 3 651,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 29,12843 Kč | 20 389,90 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


