6.8 µH Shielded Inductor 4.3 A 48.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78438367068

DigiKey Part Number
732-78438367068TR-ND - Tape & Reel (TR)
732-78438367068CT-ND - Cut Tape (CT)
732-78438367068DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438367068
Description
FIXED IND 6.8UH 4.3A 48.3 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 4.3 A 48.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78438367068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.7A
Shielding
Shielded
DC Resistance (DCR)
48.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.213" W (5.40mm x 5.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1044,55800 Kč445,58 Kč
2040,52600 Kč810,52 Kč
10036,51550 Kč3 651,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70029,12843 Kč20 389,90 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč