
78438367068 | |
---|---|
DigiKey Part Number | 732-78438367068TR-ND - Tape & Reel (TR) 732-78438367068CT-ND - Cut Tape (CT) 732-78438367068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438367068 |
Description | WE-MAIA SMT POWER INDUCTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 4.3 A 48.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438367068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.213" W (5.40mm x 5.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,83000 Kč | 50,83 Kč |
10 | 44,20100 Kč | 442,01 Kč |
20 | 40,20200 Kč | 804,04 Kč |
100 | 36,22340 Kč | 3 622,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 27,08971 Kč | 18 962,80 Kč |
Unit Price without VAT: | 50,83000 Kč |
---|---|
Unit Price with VAT: | 61,50430 Kč |