1 µH Shielded Inductor 7.8 A 13.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78438366010

DigiKey Part Number
732-78438366010TR-ND - Tape & Reel (TR)
732-78438366010CT-ND - Cut Tape (CT)
732-78438366010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438366010
Description
FIXED IND 1UH 7.8A 13.1 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 7.8 A 13.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78438366010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
13.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.213" W (5.40mm x 5.40mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1042,35300 Kč423,53 Kč
2038,53150 Kč770,63 Kč
10034,73070 Kč3 473,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,69720 Kč27 697,20 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč