
784383660082 | |
|---|---|
DigiKey Part Number | 732-784383660082TR-ND - Tape & Reel (TR) 732-784383660082CT-ND - Cut Tape (CT) 732-784383660082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784383660082 |
Description | FIXED IND 820NH 8.8A 9.6 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Inductor 8.8 A 9.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784383660082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.213" W (5.40mm x 5.40mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 42,35300 Kč | 423,53 Kč |
| 20 | 38,53150 Kč | 770,63 Kč |
| 100 | 34,73070 Kč | 3 473,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,69720 Kč | 27 697,20 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

