4.7 µH Shielded Drum Core, Wirewound Inductor 3.9 A 44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 3.9 A 44mOhm Max Nonstandard
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

78438357047

DigiKey Part Number
732-11742-2-ND - Tape & Reel (TR)
732-11742-1-ND - Cut Tape (CT)
732-11742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438357047
Description
FIXED IND 4.7UH 3.9A 44 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.9 A 44mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78438357047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Shielded
DC Resistance (DCR)
44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4030
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1039,74900 Kč397,49 Kč
5037,98540 Kč1 899,27 Kč
10035,00370 Kč3 500,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70025,17750 Kč17 624,25 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč