


78438357010 | |
|---|---|
DigiKey Part Number | 732-11737-2-ND - Tape & Reel (TR) 732-11737-1-ND - Cut Tape (CT) 732-11737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438357010 |
Description | FIXED IND 1UH 7.4A 13.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 7.4 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438357010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 59MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4030 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 39,74900 Kč | 397,49 Kč |
| 50 | 37,98540 Kč | 1 899,27 Kč |
| 100 | 35,00370 Kč | 3 500,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 26,22650 Kč | 18 358,55 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

