Similar
Similar




78438356033 | |
|---|---|
DigiKey Part Number | 732-11315-2-ND - Tape & Reel (TR) 732-11315-1-ND - Cut Tape (CT) 732-11315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438356033 |
Description | FIXED IND 3.3UH 3.6A 48 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 3.6 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438356033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 39,85400 Kč | 398,54 Kč |
| 50 | 38,11140 Kč | 1 905,57 Kč |
| 100 | 35,10870 Kč | 3 510,87 Kč |
| 500 | 32,35792 Kč | 16 178,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,06381 Kč | 31 063,81 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |



