
784383560068HT | |
|---|---|
DigiKey Part Number | 732-784383560068HTTR-ND - Tape & Reel (TR) 732-784383560068HTCT-ND - Cut Tape (CT) 732-784383560068HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784383560068HT |
Description | FIXED IND 680NH 8.1A 9.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 8.1 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784383560068HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 67MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 40,71500 Kč | 407,15 Kč |
| 20 | 37,01950 Kč | 740,39 Kč |
| 100 | 33,34480 Kč | 3 334,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,60867 Kč | 26 608,67 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

