330 nH Shielded Inductor 9.9 A 7.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784383560033HT

DigiKey Part Number
732-784383560033HTTR-ND - Tape & Reel (TR)
732-784383560033HTCT-ND - Cut Tape (CT)
732-784383560033HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784383560033HT
Description
FIXED IND 330NH 9.9A 7.5 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 9.9 A 7.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784383560033HT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
7.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
98MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1040,71500 Kč407,15 Kč
2037,01950 Kč740,39 Kč
10033,34480 Kč3 334,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,60867 Kč26 608,67 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč