4.7 µH Shielded Molded Inductor 1.9 A 158mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 1.9 A 158mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

78438336047

DigiKey Part Number
732-78438336047TR-ND - Tape & Reel (TR)
732-78438336047CT-ND - Cut Tape (CT)
732-78438336047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438336047
Description
FIXED IND 4.7UH 1.9A 158 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 1.9 A 158mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78438336047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Shielded
DC Resistance (DCR)
158mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1034,26900 Kč342,69 Kč
5032,46300 Kč1 623,15 Kč
10030,21610 Kč3 021,61 Kč
50027,73836 Kč13 869,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,84582 Kč22 845,82 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč