
78438336033 | |
|---|---|
DigiKey Part Number | 732-78438336033TR-ND - Tape & Reel (TR) 732-78438336033CT-ND - Cut Tape (CT) 732-78438336033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438336033 |
Description | FIXED IND 3.3UH 2.2A 114 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 2.2 A 114mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438336033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 114mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 50 | 32,84080 Kč | 1 642,04 Kč |
| 100 | 31,37100 Kč | 3 137,10 Kč |
| 500 | 29,85916 Kč | 14 929,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,23357 Kč | 27 233,57 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


