
78438336022 | |
|---|---|
DigiKey Part Number | 732-78438336022TR-ND - Tape & Reel (TR) 732-78438336022CT-ND - Cut Tape (CT) 732-78438336022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438336022 |
Description | FIXED IND 2.2UH 2.4A 80 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.4 A 80mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438336022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 34,26900 Kč | 342,69 Kč |
| 50 | 32,46300 Kč | 1 623,15 Kč |
| 100 | 30,21610 Kč | 3 021,61 Kč |
| 500 | 27,73836 Kč | 13 869,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,93199 Kč | 21 931,99 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


