



78438335470 | |
|---|---|
DigiKey Part Number | 732-6947-2-ND - Tape & Reel (TR) 732-6947-1-ND - Cut Tape (CT) 732-6947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438335470 |
Description | FIXED IND 47UH 390MA 2.3 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 390 mA 2.3Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438335470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 50 | 41,46860 Kč | 2 073,43 Kč |
| 250 | 37,95316 Kč | 9 488,29 Kč |
| 500 | 35,19560 Kč | 17 597,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,40264 Kč | 29 402,64 Kč |
| 3 000 | 26,01149 Kč | 78 034,47 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |


