


7843833 | |
|---|---|
DigiKey Part Number | 732-10168-ND |
Manufacturer | |
Manufacturer Product Number | 7843833 |
Description | SMD POWER INDUCTORS WE-MAIA - 30 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 250 Pieces (25 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Molded | |
Material - Core | Iron Alloy | |
Quantity | 250 Pieces (25 Values - 10 Each) | |
Inductance Range | 330nH ~ 47µH | |
Mounting Type | Surface Mount | |
Packages Included | 1212 (3030 Metric) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 608,51000 Kč | 3 608,51 Kč |
| Unit Price without VAT: | 3 608,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 366,29710 Kč |

