820 nH Shielded Inductor 1.45 A 144mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784383130082

DigiKey Part Number
732-784383130082TR-ND - Tape & Reel (TR)
732-784383130082CT-ND - Cut Tape (CT)
732-784383130082DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784383130082
Description
FIXED IND 820NH 1.45A 144 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 nH Shielded Inductor 1.45 A 144mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784383130082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
144mOhm Max
Q @ Freq
-
Frequency - Self Resonant
115MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1610
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1019,25500 Kč192,55 Kč
2017,51250 Kč350,25 Kč
10015,79050 Kč1 579,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,57864 Kč37 735,92 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč