


78436432100 | |
|---|---|
DigiKey Part Number | 732-78436432100-ND |
Manufacturer | |
Manufacturer Product Number | 78436432100 |
Description | FIXED IND 10UH 38A 1.1 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 38 A 1.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78436432100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.083" L x 1.083" W (27.50mm x 27.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 10 | 160,82400 Kč | 1 608,24 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |

