78436432010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 102
Unit Price: 145,94000 Kč
Datasheet
1 µH Shielded Wirewound Inductor 47 A 0.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 47 A 0.6mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

78436432010

DigiKey Part Number
732-78436432010-ND
Manufacturer
Manufacturer Product Number
78436432010
Description
FIXED IND 1UH 47A 0.6 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 47 A 0.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78436432010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
81A
Shielding
Shielded
DC Resistance (DCR)
0.6mOhm
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.083" L x 1.083" W (27.50mm x 27.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes