12 µH Shielded Drum Core, Wirewound Inductor 7.1 A 21.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µH Shielded Drum Core, Wirewound Inductor 7.1 A 21.5mOhm Max Nonstandard
WE-CHSA Series_View 2
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7843321200

DigiKey Part Number
732-11771-2-ND - Tape & Reel (TR)
732-11771-1-ND - Cut Tape (CT)
732-11771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7843321200
Description
FIXED IND 12UH 7.1A 21.5 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 7.1 A 21.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7843321200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.3A
Shielding
Shielded
DC Resistance (DCR)
21.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1212
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.474" (12.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1071,60300 Kč716,03 Kč
5066,14380 Kč3 307,19 Kč
10063,41400 Kč6 341,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20056,84580 Kč11 369,16 Kč
40050,39520 Kč20 158,08 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč