


784234201 | |
|---|---|
DigiKey Part Number | 732-784234201TR-ND - Tape & Reel (TR) 732-784234201CT-ND - Cut Tape (CT) 732-784234201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784234201 |
Description | CMC 70MA 2LN 10.5 KOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 10.5 kOhms 70mA DCR 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 784234201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 10.5 kOhms @ 100 MHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 5.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.106" (2.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 50 | 19,10820 Kč | 955,41 Kč |
| 100 | 16,37840 Kč | 1 637,84 Kč |
| 500 | 16,06348 Kč | 8 031,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,85868 Kč | 13 858,68 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


