


784231091 | |
|---|---|
DigiKey Part Number | 732-784231091TR-ND - Tape & Reel (TR) 732-784231091CT-ND - Cut Tape (CT) 732-784231091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784231091 |
Description | CMC 370MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 784231091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 Kč | 18,96 Kč |
| 10 | 17,49700 Kč | 174,97 Kč |
| 50 | 14,99760 Kč | 749,88 Kč |
| 100 | 13,53950 Kč | 1 353,95 Kč |
| 500 | 12,74796 Kč | 6 373,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,41500 Kč | 20 830,00 Kč |
| Unit Price without VAT: | 18,96000 Kč |
|---|---|
| Unit Price with VAT: | 22,94160 Kč |



