
78404054100 | |
|---|---|
DigiKey Part Number | 732-78404054100TR-ND - Tape & Reel (TR) 732-78404054100CT-ND - Cut Tape (CT) 732-78404054100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78404054100 |
Description | FIXED IND 10UH 2.45A 82 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.45 A 82mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78404054100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 50 | 24,14780 Kč | 1 207,39 Kč |
| 100 | 22,04790 Kč | 2 204,79 Kč |
| 500 | 21,20798 Kč | 10 603,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,20798 Kč | 31 811,97 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


